
RE60G1001C02 | |
|---|---|
DigiKey Part Number | 541-RE60G1001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G1001C02 |
Description | RH-5 1K 1% RE60G1001 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 10 | 415,59200 Kč | 4 155,92 Kč |
| 30 | 362,68433 Kč | 10 880,53 Kč |
| 50 | 342,36400 Kč | 17 118,20 Kč |
| 100 | 318,42420 Kč | 31 842,42 Kč |
| 250 | 292,21740 Kč | 73 054,35 Kč |
| 500 | 275,83602 Kč | 137 918,01 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |


