
RE65N22R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65N22R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N22R0C02 |
Description | NH-10 22 1% RE65N22R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 165,25400 Kč | 1 652,54 Kč |
| 30 | 142,09333 Kč | 4 262,80 Kč |
| 50 | 133,19880 Kč | 6 659,94 Kč |
| 100 | 122,71230 Kč | 12 271,23 Kč |
| 250 | 111,23312 Kč | 27 808,28 Kč |
| 500 | 104,05390 Kč | 52 026,95 Kč |
| 1 000 | 97,95777 Kč | 97 957,77 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |



