39 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 39R J

DigiKey Part Number
HS5039RJ-ND
Manufacturer
Manufacturer Product Number
HS50 39R J
Description
RES CHAS MNT 39 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
39 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
10149,00200 Kč1 490,02 Kč
40123,27925 Kč4 931,17 Kč
80113,23175 Kč9 058,54 Kč
120108,07142 Kč12 968,57 Kč
28098,75511 Kč27 651,43 Kč
52093,03123 Kč48 376,24 Kč
1 00087,82707 Kč87 827,07 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč