HS50 10R F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Ohmite
In Stock: 178
Unit Price: 265,41000 Kč
Datasheet
10 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 10R F

DigiKey Part Number
HS5010RF-ND
Manufacturer
Manufacturer Product Number
HS50 10R F
Description
RES CHAS MNT 10 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
10 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
850F10REOhmite178850F10RE-ND265,41000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
10101,06300 Kč1 010,63 Kč
4082,97350 Kč3 318,94 Kč
8075,90513 Kč6 072,41 Kč
12072,27508 Kč8 673,01 Kč
28065,71850 Kč18 401,18 Kč
52061,69050 Kč32 079,06 Kč
1 00058,02797 Kč58 027,97 Kč
Manufacturers Standard Package
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč