6 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 6R F

DigiKey Part Number
HS506RF-ND
Manufacturer
Manufacturer Product Number
HS50 6R F
Description
RES CHAS MNT 6 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
6 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,86000 Kč156,86 Kč
10107,53100 Kč1 075,31 Kč
4088,39625 Kč3 535,85 Kč
8080,91838 Kč6 473,47 Kč
12077,07842 Kč9 249,41 Kč
28070,14082 Kč19 639,43 Kč
52065,87962 Kč34 257,40 Kč
1 00062,00499 Kč62 004,99 Kč
Manufacturers Standard Package
Unit Price without VAT:156,86000 Kč
Unit Price with VAT:189,80060 Kč