



KAL50FB6R00 | |
|---|---|
DigiKey Part Number | KAL50FB6R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB6R00 |
Description | RES CHAS MNT 6 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB6R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 6 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 85,69300 Kč | 856,93 Kč |
| 25 | 74,85360 Kč | 1 871,34 Kč |
| 50 | 68,06720 Kč | 3 403,36 Kč |
| 125 | 60,62712 Kč | 7 578,39 Kč |
| 250 | 55,97312 Kč | 13 993,28 Kč |
| 500 | 52,01918 Kč | 26 009,59 Kč |
| 1 000 | 48,66119 Kč | 48 661,19 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |






