
KAL50JB4R00 | |
|---|---|
DigiKey Part Number | 738-KAL50JB4R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JB4R00 |
Description | RES CHAS MNT 4 OHM 5% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JB4R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 4 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 81,24100 Kč | 812,41 Kč |
| 25 | 70,90600 Kč | 1 772,65 Kč |
| 50 | 64,44280 Kč | 3 222,14 Kč |
| 125 | 57,35648 Kč | 7 169,56 Kč |
| 250 | 52,92336 Kč | 13 230,84 Kč |
| 500 | 49,15800 Kč | 24 579,00 Kč |
| 1 000 | 45,95958 Kč | 45 959,58 Kč |
| 5 000 | 40,68363 Kč | 203 418,15 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |





