3.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor
UAL50-3R3F8
UAL50-3R3F8

UAL50-3R3F8

DigiKey Part Number
696-1512-ND
Manufacturer
Manufacturer Product Number
UAL50-3R3F8
Description
RES CHAS MNT 3.3 OHM 1% 50W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL50-3R3F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1083,21500 Kč832,15 Kč
2572,65320 Kč1 816,33 Kč
5066,03880 Kč3 301,94 Kč
10060,41960 Kč6 041,96 Kč
30053,19353 Kč15 958,06 Kč
50050,41872 Kč25 209,36 Kč
1 00047,14996 Kč47 149,96 Kč
5 00041,83852 Kč209 192,60 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč