150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 150R F

DigiKey Part Number
273-HS50150RF-ND
Manufacturer
Manufacturer Product Number
HS50 150R F
Description
RES CHAS MNT 150 OHMS 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
150 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10161,22300 Kč1 612,23 Kč
40133,59450 Kč5 343,78 Kč
80122,81200 Kč9 824,96 Kč
120117,27033 Kč14 072,44 Kč
280107,26679 Kč30 034,70 Kč
520101,12192 Kč52 583,40 Kč
1 00095,53481 Kč95 534,81 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč