



03540803ZXGY | |
|---|---|
DigiKey Part Number | F4928-ND |
Manufacturer | |
Manufacturer Product Number | 03540803ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 5 | 84,58000 Kč | 422,90 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 50 | 64,74940 Kč | 3 237,47 Kč |
| 100 | 59,71620 Kč | 5 971,62 Kč |
| 250 | 53,62972 Kč | 13 407,43 Kč |
| 500 | 49,41544 Kč | 24 707,72 Kč |
| 1 000 | 46,29534 Kč | 46 295,34 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |





