



03540904ZXGY | |
|---|---|
DigiKey Part Number | F4934-ND |
Manufacturer | |
Manufacturer Product Number | 03540904ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 5 | 259,87200 Kč | 1 299,36 Kč |
| 10 | 239,79700 Kč | 2 397,97 Kč |
| 50 | 198,75440 Kč | 9 937,72 Kč |
| 100 | 183,21590 Kč | 18 321,59 Kč |
| 250 | 164,40092 Kč | 41 100,23 Kč |
| 500 | 158,97082 Kč | 79 485,41 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |



