
032601.5HXP | |
---|---|
DigiKey Part Number | F2645-ND |
Manufacturer | |
Manufacturer Product Number | 032601.5HXP |
Description | FUSE CERM 1.5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 40.1 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.1975 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,53000 Kč | 48,53 Kč |
5 | 40,32600 Kč | 201,63 Kč |
10 | 37,20200 Kč | 372,02 Kč |
50 | 30,86180 Kč | 1 543,09 Kč |
100 | 28,46840 Kč | 2 846,84 Kč |
300 | 25,03697 Kč | 7 511,09 Kč |
500 | 23,57790 Kč | 11 788,95 Kč |
1 000 | 21,72402 Kč | 21 724,02 Kč |
5 000 | 20,51234 Kč | 102 561,70 Kč |
Unit Price without VAT: | 48,53000 Kč |
---|---|
Unit Price with VAT: | 58,72130 Kč |