SUT 6.3x32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0604.G

DigiKey Part Number
486-3824-ND
Manufacturer
Manufacturer Product Number
8020.0604.G
Description
FUSE CERAMIC 15A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
152.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.0047 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,24000 Kč36,24 Kč
530,03600 Kč150,18 Kč
1027,72500 Kč277,25 Kč
5023,00460 Kč1 150,23 Kč
10021,22370 Kč2 122,37 Kč
25019,07280 Kč4 768,20 Kč
50017,58510 Kč8 792,55 Kč
1 00016,20657 Kč16 206,57 Kč
5 00013,37815 Kč66 890,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,24000 Kč
Unit Price with VAT:43,85040 Kč