SUT-H-6332-XXA00-CTG-TT-NI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0604.H

DigiKey Part Number
486-8020.0604.H-ND
Manufacturer
Manufacturer Product Number
8020.0604.H
Description
FUSE CERM 15A 250VAC 100VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
1058.0
Approval Agency
CE, CSA, cURus, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,49000 Kč37,49 Kč
531,07800 Kč155,39 Kč
1028,66200 Kč286,62 Kč
5023,78780 Kč1 189,39 Kč
10021,94440 Kč2 194,44 Kč
25019,72016 Kč4 930,04 Kč
50018,18168 Kč9 090,84 Kč
1 00016,75607 Kč16 756,07 Kč
5 00013,83087 Kč69 154,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,49000 Kč
Unit Price with VAT:45,36290 Kč