
032601.5MXP | |
|---|---|
DigiKey Part Number | 032601.5MXP-ND |
Manufacturer | |
Manufacturer Product Number | 032601.5MXP |
Description | FUSE CERM 1.5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 40.1 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.1975 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 5 | 47,03600 Kč | 235,18 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 50 | 35,99480 Kč | 1 799,74 Kč |
| 100 | 33,20410 Kč | 3 320,41 Kč |
| 250 | 29,83144 Kč | 7 457,86 Kč |
| 500 | 27,49688 Kč | 13 748,44 Kč |
| 1 000 | 25,33241 Kč | 25 332,41 Kč |
| 5 000 | 24,27629 Kč | 121 381,45 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |













