0326004.VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 432
Unit Price: 48,53000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 816
Unit Price: 46,45000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 116,23000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 018
Unit Price: 35,20000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 84,27800 Kč
Datasheet
314, 322, 326, 332 3AG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326004.VXP

DigiKey Part Number
0326004.VXP-ND
Manufacturer
Manufacturer Product Number
0326004.VXP
Description
FUSE CERAMIC 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
9.71
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0761 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5111,31600 Kč556,58 Kč
Manufacturers Standard Package
Unit Price without VAT:111,31600 Kč
Unit Price with VAT:134,69236 Kč