4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-4-R

DigiKey Part Number
283-MDA-4-R-ND
Manufacturer
Manufacturer Product Number
MDA-4-R
Description
FUSE CERAMIC 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
37.2
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
589,83000 Kč449,15 Kč
1082,87900 Kč828,79 Kč
1579,06467 Kč1 185,97 Kč
2574,50920 Kč1 862,73 Kč
3571,65114 Kč2 507,79 Kč
5068,73900 Kč3 436,95 Kč
Manufacturers Standard Package
Unit Price without VAT:89,83000 Kč
Unit Price with VAT:108,69430 Kč