3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314003.HXP

DigiKey Part Number
F3216-ND
Manufacturer
Manufacturer Product Number
0314003.HXP
Description
FUSE CERM 3A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
14.6
Mounting Type
Requires Holder
Approval Agency
CE, CSA, K-MARK, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0432 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/ABC-3-REaton - Electronics Division474283-2612-ND27,74000 KčDirect
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
529,24000 Kč146,20 Kč
1026,96600 Kč269,66 Kč
5022,36960 Kč1 118,48 Kč
10020,63650 Kč2 063,65 Kč
30018,15263 Kč5 445,79 Kč
50017,09692 Kč8 548,46 Kč
1 00015,75550 Kč15 755,50 Kč
5 00014,39814 Kč71 990,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč