
0314005.HXP | |
|---|---|
DigiKey Part Number | F3218-ND |
Manufacturer | |
Manufacturer Product Number | 0314005.HXP |
Description | FUSE CERM 5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 26.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 29,44000 Kč | 147,20 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 50 | 22,52240 Kč | 1 126,12 Kč |
| 100 | 20,77750 Kč | 2 077,75 Kč |
| 300 | 18,27667 Kč | 5 483,00 Kč |
| 500 | 17,21374 Kč | 8 606,87 Kč |
| 1 000 | 15,86315 Kč | 15 863,15 Kč |
| 5 000 | 14,49652 Kč | 72 482,60 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |
















