
0314001.HXP | |
|---|---|
DigiKey Part Number | F3214-ND |
Manufacturer | |
Manufacturer Product Number | 0314001.HXP |
Description | FUSE CERM 1A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 0.69 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.189 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 5 | 29,24000 Kč | 146,20 Kč |
| 10 | 26,96600 Kč | 269,66 Kč |
| 50 | 22,36960 Kč | 1 118,48 Kč |
| 100 | 20,63650 Kč | 2 063,65 Kč |
| 300 | 18,15263 Kč | 5 445,79 Kč |
| 500 | 17,09692 Kč | 8 548,46 Kč |
| 1 000 | 15,75550 Kč | 15 755,50 Kč |
| 5 000 | 14,39814 Kč | 71 990,70 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |
















