
0313.250MXP | |
|---|---|
DigiKey Part Number | F4802-ND |
Manufacturer | |
Manufacturer Product Number | 0313.250MXP |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.385 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 4.27 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1/4-R | Eaton - Electronics Division | 1 063 | 283-2735-ND | 1,41000 Kč | Similar |
| MDL-1/4-R | Eaton - Electronics Division | 20 | 283-MDL-1/4-R-ND | 5,38600 Kč | Similar |
| MDQ-1/4 | Eaton - Electronics Division | 10 | 283-MDQ-1/4-ND | 22,41400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 35,19200 Kč | 175,96 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 50 | 26,95720 Kč | 1 347,86 Kč |
| 100 | 24,86790 Kč | 2 486,79 Kč |
| 250 | 22,34524 Kč | 5 586,31 Kč |
| 500 | 20,59946 Kč | 10 299,73 Kč |
| 1 000 | 18,98156 Kč | 18 981,56 Kč |
| 5 000 | 17,66457 Kč | 88 322,85 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |
















