
0312004.HXP | |
|---|---|
DigiKey Part Number | F2511-ND |
Manufacturer | |
Manufacturer Product Number | 0312004.HXP |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 28.5 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0293 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,41600 Kč | 52,08 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,36820 Kč | 736,82 Kč |
| 300 | 6,48487 Kč | 1 945,46 Kč |
| 500 | 6,11000 Kč | 3 055,00 Kč |
| 1 000 | 5,63376 Kč | 5 633,76 Kč |
| 5 000 | 4,65811 Kč | 23 290,55 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


















