
0312.250HXP | |
|---|---|
DigiKey Part Number | F2502-ND |
Manufacturer | |
Manufacturer Product Number | 0312.250HXP |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0355 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 2.01 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 5 | 48,17000 Kč | 240,85 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 50 | 36,88500 Kč | 1 844,25 Kč |
| 100 | 34,02310 Kč | 3 402,31 Kč |
| 300 | 29,91937 Kč | 8 975,81 Kč |
| 500 | 28,17386 Kč | 14 086,93 Kč |
| 1 000 | 25,95563 Kč | 25 955,63 Kč |
| 5 000 | 24,93513 Kč | 124 675,65 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

















