
0312.100HXP | |
|---|---|
DigiKey Part Number | F2496-ND |
Manufacturer | |
Manufacturer Product Number | 0312.100HXP |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00102 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 11.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 62,86800 Kč | 314,34 Kč |
| 10 | 58,01700 Kč | 580,17 Kč |
| 50 | 48,12320 Kč | 2 406,16 Kč |
| 100 | 44,38980 Kč | 4 438,98 Kč |
| 300 | 39,02757 Kč | 11 708,27 Kč |
| 500 | 36,74650 Kč | 18 373,25 Kč |
| 1 000 | 33,84689 Kč | 33 846,89 Kč |
| 5 000 | 33,40782 Kč | 167 039,10 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

















