
0297025.L | |
---|---|
DigiKey Part Number | F4267-ND |
Manufacturer | |
Manufacturer Product Number | 0297025.L |
Description | FUSE AUTO 25A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 625.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00236 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
5 | 9,70600 Kč | 48,53 Kč |
10 | 8,97800 Kč | 89,78 Kč |
50 | 7,44460 Kč | 372,23 Kč |
100 | 6,86770 Kč | 686,77 Kč |
250 | 6,17484 Kč | 1 543,71 Kč |
500 | 5,69534 Kč | 2 847,67 Kč |
1 000 | 5,25145 Kč | 5 251,45 Kč |
5 000 | 4,34235 Kč | 21 711,75 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |