
0MAX100.HXGLO | |
|---|---|
DigiKey Part Number | 0MAX100.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX100.HXGLO |
Description | FUSE AUTO 100A 32VAC/VDC 100PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX100.HXGLO Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Approval Agency SAE |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 5 | 187,65800 Kč | 938,29 Kč |
| 10 | 173,14200 Kč | 1 731,42 Kč |
| 50 | 143,55260 Kč | 7 177,63 Kč |
| 100 | 132,35110 Kč | 13 235,11 Kč |
| 300 | 116,25133 Kč | 34 875,40 Kč |
| 500 | 111,21196 Kč | 55 605,98 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |



