
XSMDKVG47M | |
|---|---|
DigiKey Part Number | 1497-1048-ND |
Manufacturer | |
Manufacturer Product Number | XSMDKVG47M |
Description | LED GREEN/RED DIFFUSED RECT T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSMDKVG47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 500 | 6,38844 Kč | 3 194,22 Kč |
| 1 000 | 5,96826 Kč | 5 968,26 Kč |
| 2 000 | 5,61130 Kč | 11 222,60 Kč |
| 5 000 | 5,22119 Kč | 26 105,95 Kč |
| 10 000 | 4,97791 Kč | 49 779,10 Kč |
| 25 000 | 4,71266 Kč | 117 816,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




