Similar
Similar
Similar

0235.100HXP | |
|---|---|
DigiKey Part Number | F3112-ND |
Manufacturer | |
Manufacturer Product Number | 0235.100HXP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00312 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 42,83600 Kč | 214,18 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 50 | 32,77780 Kč | 1 638,89 Kč |
| 100 | 30,23710 Kč | 3 023,71 Kč |
| 300 | 26,59187 Kč | 7 977,56 Kč |
| 500 | 25,04180 Kč | 12 520,90 Kč |
| 1 000 | 23,07197 Kč | 23 071,97 Kč |
| 5 000 | 21,90091 Kč | 109 504,55 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

























