




SSR-240D25 | |
|---|---|
DigiKey Part Number | PB545-ND |
Manufacturer | |
Manufacturer Product Number | SSR-240D25 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SSR-240D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,64000 Kč | 989,64 Kč |
| 10 | 881,32800 Kč | 8 813,28 Kč |
| 25 | 841,54120 Kč | 21 038,53 Kč |
| 50 | 812,61840 Kč | 40 630,92 Kč |
| 100 | 784,67640 Kč | 78 467,64 Kč |
| 250 | 749,17840 Kč | 187 294,60 Kč |
| Unit Price without VAT: | 989,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,46440 Kč |






