
MS3106E10SL-4P | |
|---|---|
DigiKey Part Number | 1200-1109-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E10SL-4P |
Description | CONN PLUG MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,16000 Kč | 1 286,16 Kč |
| 10 | 1 093,24500 Kč | 10 932,45 Kč |
| 25 | 1 024,82240 Kč | 25 620,56 Kč |
| 50 | 975,94980 Kč | 48 797,49 Kč |
| 100 | 929,42120 Kč | 92 942,12 Kč |
| Unit Price without VAT: | 1 286,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,25360 Kč |









