Direct
Direct
Direct




GMA-100-R | |
|---|---|
DigiKey Part Number | 283-GMA-100-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0E-4 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 7.84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,95000 Kč | 339,75 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 15 | 59,81600 Kč | 897,24 Kč |
| 25 | 56,36720 Kč | 1 409,18 Kč |
| 35 | 54,21086 Kč | 1 897,38 Kč |
| 50 | 52,00780 Kč | 2 600,39 Kč |
| Unit Price without VAT: | 67,95000 Kč |
|---|---|
| Unit Price with VAT: | 82,21950 Kč |



