100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
234(P), 235(P) Glass 1-3.5A

0235.100MXP

DigiKey Part Number
F4712-ND
Manufacturer
Manufacturer Product Number
0235.100MXP
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00312
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
8.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
542,41600 Kč212,08 Kč
1039,14000 Kč391,40 Kč
5032,47140 Kč1 623,57 Kč
10029,95360 Kč2 995,36 Kč
25026,91188 Kč6 727,97 Kč
50024,80704 Kč12 403,52 Kč
1 00022,85611 Kč22 856,11 Kč
5 00021,67519 Kč108 375,95 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč