
0217.100MXP | |
|---|---|
DigiKey Part Number | F1715-ND |
Manufacturer | |
Manufacturer Product Number | 0217.100MXP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0045 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 5.6965 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 29,35600 Kč | 146,78 Kč |
| 10 | 27,10800 Kč | 271,08 Kč |
| 50 | 22,48880 Kč | 1 124,44 Kč |
| 100 | 20,74600 Kč | 2 074,60 Kč |
| 250 | 18,64288 Kč | 4 660,72 Kč |
| 500 | 17,18812 Kč | 8 594,06 Kč |
| 1 000 | 15,83984 Kč | 15 839,84 Kč |
| 5 000 | 14,47287 Kč | 72 364,35 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |















