
0217.032MXP | |
|---|---|
DigiKey Part Number | F4628-ND |
Manufacturer | |
Manufacturer Product Number | 0217.032MXP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 6.0E-5 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 262.2 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDB-32MA | Eaton - Electronics Division | 5 | 283-GDB-32MA-ND | 154,58800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 62,57400 Kč | 312,87 Kč |
| 10 | 57,74500 Kč | 577,45 Kč |
| 50 | 47,89640 Kč | 2 394,82 Kč |
| 100 | 44,17770 Kč | 4 417,77 Kč |
| 250 | 39,68204 Kč | 9 920,51 Kč |
| 500 | 36,57096 Kč | 18 285,48 Kč |
| 1 000 | 33,68520 Kč | 33 685,20 Kč |
| 5 000 | 33,23194 Kč | 166 159,70 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |













