


GDB-32MA | |
|---|---|
DigiKey Part Number | 283-GDB-32MA-ND |
Manufacturer | |
Manufacturer Product Number | GDB-32MA |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 4.7E-5 |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Fuse Type | DC Cold Resistance 40 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,58800 Kč | 772,94 Kč |
| 10 | 142,63900 Kč | 1 426,39 Kč |
| 15 | 136,06733 Kč | 2 041,01 Kč |
| 25 | 128,22200 Kč | 3 205,55 Kč |
| 35 | 123,30029 Kč | 4 315,51 Kč |
| 50 | 118,27340 Kč | 5 913,67 Kč |
| Unit Price without VAT: | 154,58800 Kč |
|---|---|
| Unit Price with VAT: | 187,05148 Kč |

