100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDB-100MA

DigiKey Part Number
283-GDB-100MA-ND
Manufacturer
Manufacturer Product Number
GDB-100MA
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.003
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
3.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5154,54600 Kč772,73 Kč
10142,61800 Kč1 426,18 Kč
15136,05333 Kč2 040,80 Kč
25128,20520 Kč3 205,13 Kč
35123,28229 Kč4 314,88 Kč
50118,25660 Kč5 912,83 Kč
Manufacturers Standard Package
Unit Price without VAT:154,54600 Kč
Unit Price with VAT:187,00066 Kč