

0234003.MXBP | |
---|---|
DigiKey Part Number | F11035-ND |
Manufacturer | |
Manufacturer Product Number | 0234003.MXBP |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 26.24 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0431 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
5 | 20,78800 Kč | 103,94 Kč |
10 | 19,16400 Kč | 191,64 Kč |
50 | 15,90580 Kč | 795,29 Kč |
100 | 14,67680 Kč | 1 467,68 Kč |
250 | 13,19040 Kč | 3 297,60 Kč |
500 | 12,16264 Kč | 6 081,32 Kč |
1 000 | 11,21071 Kč | 11 210,71 Kč |
5 000 | 9,89946 Kč | 49 497,30 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |