229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022902.5MXP

DigiKey Part Number
022902.5MXP-ND
Manufacturer
Manufacturer Product Number
022902.5MXP
Description
FUSE GLASS 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
50.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0502 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
516,46200 Kč82,31 Kč
1015,17700 Kč151,77 Kč
5012,60060 Kč630,03 Kč
10011,62590 Kč1 162,59 Kč
25010,44924 Kč2 612,31 Kč
5009,63670 Kč4 818,35 Kč
1 0008,88352 Kč8 883,52 Kč
5 0007,65429 Kč38 271,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč