
022901.5MXP | |
---|---|
DigiKey Part Number | F4679-ND |
Manufacturer | |
Manufacturer Product Number | 022901.5MXP |
Description | FUSE GLASS 1.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 15.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.1077 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
5 | 16,29000 Kč | 81,45 Kč |
10 | 15,01800 Kč | 150,18 Kč |
50 | 12,46880 Kč | 623,44 Kč |
100 | 11,50440 Kč | 1 150,44 Kč |
250 | 10,34000 Kč | 2 585,00 Kč |
500 | 9,53598 Kč | 4 767,99 Kč |
1 000 | 8,79068 Kč | 8 790,68 Kč |
5 000 | 7,57429 Kč | 37 871,45 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |