
0229005.HXSP | |
|---|---|
DigiKey Part Number | F4676-ND |
Manufacturer | |
Manufacturer Product Number | 0229005.HXSP |
Description | FUSE GLASS 5A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 267.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 5 | 20,67200 Kč | 103,36 Kč |
| 10 | 19,05000 Kč | 190,50 Kč |
| 50 | 15,80860 Kč | 790,43 Kč |
| 100 | 14,58550 Kč | 1 458,55 Kč |
| 300 | 12,83350 Kč | 3 850,05 Kč |
| 500 | 12,08818 Kč | 6 044,09 Kč |
| 1 000 | 11,14219 Kč | 11 142,19 Kč |
| 5 000 | 9,82244 Kč | 49 112,20 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |















