
0225010.MXUP | |
|---|---|
DigiKey Part Number | 0225010.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225010.MXUP |
Description | FUSE GLASS 10A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 116.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 5 | 14,60600 Kč | 73,03 Kč |
| 10 | 13,46100 Kč | 134,61 Kč |
| 50 | 11,16440 Kč | 558,22 Kč |
| 100 | 10,30310 Kč | 1 030,31 Kč |
| 250 | 9,26032 Kč | 2 315,08 Kč |
| 500 | 8,54044 Kč | 4 270,22 Kč |
| 1 000 | 7,87361 Kč | 7 873,61 Kč |
| 5 000 | 6,70994 Kč | 33 549,70 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |








