Similar
Similar
Similar
Similar
Similar
Similar
Similar

0218.200MXBP | |
|---|---|
DigiKey Part Number | 0218.200MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.200MXBP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.341 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.6 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3110 | SCHURTER Inc. | 1 783 | 486-1335-ND | 26,70000 Kč | Direct |
| 0034.3767 | SCHURTER Inc. | 0 | 486-2553-ND | 0,00000 Kč | Similar |
| 0034.5610.22 | SCHURTER Inc. | 0 | 486-0034.5610.22CT-ND | 42,96000 Kč | Similar |
| BK/GDC-200MA | Eaton - Electronics Division | 85 | 283-BK/GDC-200MA-ND | 67,99000 Kč | Similar |
| BK/GMD-200-R | Eaton - Electronics Division | 221 | 283-3810-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,45892 Kč | 34 458,92 Kč |
| Unit Price without VAT: | 34,45892 Kč |
|---|---|
| Unit Price with VAT: | 41,69529 Kč |









