


BK/GMD-200-R | |
|---|---|
DigiKey Part Number | 283-3810-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 5.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 5 | 51,72200 Kč | 258,61 Kč |
| 10 | 47,71700 Kč | 477,17 Kč |
| 50 | 39,58380 Kč | 1 979,19 Kč |
| 100 | 36,51380 Kč | 3 651,38 Kč |
| 300 | 32,11120 Kč | 9 633,36 Kč |
| 500 | 30,23880 Kč | 15 119,40 Kč |
| 1 000 | 27,85961 Kč | 27 859,61 Kč |
| 5 000 | 22,97542 Kč | 114 877,10 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |







