200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-200-R

DigiKey Part Number
283-3057-ND
Manufacturer
Manufacturer Product Number
BK/S506-200-R
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.114
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3110SCHURTER Inc.1 783486-1335-ND26,70000 KčDirect
0218.200HXPLittelfuse Inc.31F2412-ND47,97000 KčDirect
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
525,36000 Kč126,80 Kč
1023,37900 Kč233,79 Kč
5019,39980 Kč969,99 Kč
10017,89820 Kč1 789,82 Kč
30015,74730 Kč4 724,19 Kč
50014,83284 Kč7 416,42 Kč
1 00013,67141 Kč13 671,41 Kč
5 00011,29008 Kč56 450,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč