200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.200HXP

DigiKey Part Number
F2412-ND
Manufacturer
Manufacturer Product Number
0218.200HXP
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.341
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.6 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3110SCHURTER Inc.1 783486-1335-ND26,70000 KčDirect
BK/S506-200-REaton - Electronics Division64283-3057-ND30,66000 KčDirect
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
539,70800 Kč198,54 Kč
1036,64300 Kč366,43 Kč
5030,40320 Kč1 520,16 Kč
10028,04440 Kč2 804,44 Kč
30024,66510 Kč7 399,53 Kč
50023,22802 Kč11 614,01 Kč
1 00021,40191 Kč21 401,91 Kč
5 00020,17511 Kč100 875,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč