Direct
Similar




S506-200-R | |
|---|---|
DigiKey Part Number | 283-S506-200-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.114 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.200MXP | Littelfuse Inc. | 0 | F1738-ND | 1,88000 Kč | Direct |
| 0218.200HXP | Littelfuse Inc. | 31 | F2412-ND | 1,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 118,87600 Kč | 594,38 Kč |
| 10 | 109,67900 Kč | 1 096,79 Kč |
| 15 | 104,63867 Kč | 1 569,58 Kč |
| 25 | 98,61320 Kč | 2 465,33 Kč |
| 35 | 94,82686 Kč | 3 318,94 Kč |
| 50 | 90,96760 Kč | 4 548,38 Kč |
| Unit Price without VAT: | 118,87600 Kč |
|---|---|
| Unit Price with VAT: | 143,83996 Kč |


