


BK1/S506-200-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.114 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.200HXP | Littelfuse Inc. | 31 | F2412-ND | 1,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 5 | 22,85800 Kč | 114,29 Kč |
| 10 | 21,08500 Kč | 210,85 Kč |
| 50 | 17,50200 Kč | 875,10 Kč |
| 100 | 16,14840 Kč | 1 614,84 Kč |
| 250 | 14,51292 Kč | 3 628,23 Kč |
| 500 | 13,38298 Kč | 6 691,49 Kč |
| 1 000 | 12,33582 Kč | 12 335,82 Kč |
| 5 000 | 10,18904 Kč | 50 945,20 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

