
021706.3HXP | |
|---|---|
DigiKey Part Number | F2401-ND |
Manufacturer | |
Manufacturer Product Number | 021706.3HXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 62.465 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0095 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1524 | SCHURTER Inc. | 68 775 | 486-1241-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,91800 Kč | 54,59 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,71050 Kč | 771,05 Kč |
| 300 | 6,78517 Kč | 2 035,55 Kč |
| 500 | 6,39222 Kč | 3 196,11 Kč |
| 1 000 | 5,89393 Kč | 5 893,93 Kč |
| 5 000 | 4,87414 Kč | 24 370,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



















