0217.800VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,62000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83040 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 530
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 90
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 311
Unit Price: 14,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 132
Unit Price: 14,16000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 50,65800 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 3 842
Unit Price: 11,66000 Kč
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.800VXP

DigiKey Part Number
0217.800VXP-ND
Manufacturer
Manufacturer Product Number
0217.800VXP
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.85
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1203 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
539,03600 Kč195,18 Kč
Manufacturers Standard Package
Unit Price without VAT:39,03600 Kč
Unit Price with VAT:47,23356 Kč