800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1515

DigiKey Part Number
486-1794-ND
Manufacturer
Manufacturer Product Number
0034.1515
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.1515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.508
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,50000 Kč52,50 Kč
109,68000 Kč96,80 Kč
508,02540 Kč401,27 Kč
1007,40600 Kč740,60 Kč
2506,65888 Kč1 664,72 Kč
5006,14192 Kč3 070,96 Kč
1 0005,66358 Kč5 663,58 Kč
5 0004,68381 Kč23 419,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč